- RS-stocknr.:
- 764-6681
- Fabrikantnummer:
- 060179E002
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 764-6681
- Fabrikantnummer:
- 060179E002
- Fabrikant:
- Bosch
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Angle Grinder GWS 12-125 CI Professional
Angle grinder with a powerful 1200-watt motor with Constant Electronic
Long lifetime due to motors with direct motor cooling, overload protection and long carbon brush lifetime
Leading user protection due to KickBack Stop, restart protection, anti-rotation protective guard and vibration reduction
Large spindle lock button for easy and fast accessory changes
Good handling thanks to slim housing
Vibration Control auxiliary handle with 40 % vibration reduction for low-fatigue working (EN 60745)
Soft start and starting current limitation
Gear head can be rotated in 90 ° steps
Handle can be used on right or left
Long lifetime due to motors with direct motor cooling, overload protection and long carbon brush lifetime
Leading user protection due to KickBack Stop, restart protection, anti-rotation protective guard and vibration reduction
Large spindle lock button for easy and fast accessory changes
Good handling thanks to slim housing
Vibration Control auxiliary handle with 40 % vibration reduction for low-fatigue working (EN 60745)
Soft start and starting current limitation
Gear head can be rotated in 90 ° steps
Handle can be used on right or left
Supplied with
Vibration Control auxiliary handle, Protective guard, Backing flange, Locking nut, Two-hole spanner
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specificaties
Kenmerk | Waarde |
---|---|
Disc Size | 125mm |
Grinder Type | Angle Grinder |
Speed | 11500rpm |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Wattage | 1.2kW |
Weight | 2.3kg |
Plug Type | Type C - Euro Plug |
Length | 297mm |
Model Number | GWS 13-125 CI |