- RS-stocknr.:
- 379-8974
- Fabrikantnummer:
- 212111
- Fabrikant:
- Loctite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 379-8974
- Fabrikantnummer:
- 212111
- Fabrikant:
- Loctite
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- IE
Productomschrijving
Loctite Super Glue
The Loctite super glue-3 control is a 3g, low viscosity for use with cyanoacrylate adhesive. It allows several materials to stick in a few seconds.
Features and Benefits
Ultra-thin tip and flow control pushbuttons for maximum accuracy
Shockproof rigid bottle
Safety ring
Shockproof rigid bottle
Safety ring
Specificaties
Kenmerk | Waarde |
---|---|
Glue Type | Super Glue |
Package Size | 3 g |
Trade Name | Super Glue3 Control |
Product Form | Liquid |
Colour | Transparent |
Package Type | Bottle |
Viscosity | Low |
Base Chemical | Ethyl |
Cure Time | < 5 |