- RS-stocknr.:
- 160-8964
- Fabrikantnummer:
- 006450
- Fabrikant:
- Jelt
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 160-8964
- Fabrikantnummer:
- 006450
- Fabrikant:
- Jelt
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Jelt Super Glue
The Jelt cyano super glue is a 3g, low viscosity for use with cyanoacrylate adhesive. This glue is professional use on all material. It is a transparent flexible gel.
Features and Benefits
Universal ethyl cyanoacrylate (ECA) adhesive
For bonding metal, plastic, rubber, glass and wood
Not water-soluble
For bonding metal, plastic, rubber, glass and wood
Not water-soluble
Certifications
ANSI/ESD-S20.20: 2007
NEN-EN 61340-5-1: 2007
NEN-EN 61340-5-1: 2007
Specificaties
Kenmerk | Waarde |
---|---|
Glue Type | Super Glue |
Package Size | 3 g |
Trade Name | Super Cyano |
Product Form | Liquid |
Colour | Transparent |
Package Type | Tube |
Viscosity | Low |
Base Chemical | Ethyl |
Cure Time | < 5 |
- RS-stocknr.:
- 160-8964
- Fabrikantnummer:
- 006450
- Fabrikant:
- Jelt