- RS-stocknr.:
- 181-1248
- Fabrikantnummer:
- 486-121209-68
- Fabrikant:
- Deltron
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 181-1248
- Fabrikantnummer:
- 486-121209-68
- Fabrikant:
- Deltron
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
This series has been designed for resistance to tougher environments where a hardwearing box, combined with ingress protection may be required. They offer the best protection against water ingress, having been tested to a depth of 10m or 20 hours. Eight sizes are available comprising PCB guides, DIN rail mounting points, lid, seal, captive crews and earth screws. The range can be finished in plain aluminium, or painted and coated for added resistance to abrasion, oils, corrosion and diluted acids.
Heavy Duty
Manufactured from LM2/LM24
Typical Applications:
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
Manufactured from LM2/LM24
Typical Applications:
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
Specificaties
Kenmerk | Waarde |
---|---|
Body Material | Die Cast Aluminium |
External Length | 125 mm |
External Height | 90 mm |
External Width | 125 mm |
External Dimensions | 125 x 125 x 90mm |
IP Rating | IP66, IP67, IP68 |
Colour | Silver |
Lid Colour | Silver |