- RS-stocknr.:
- 136-1391
- Fabrikantnummer:
- EC4T
- Fabrikant:
- Europa
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 136-1391
- Fabrikantnummer:
- EC4T
- Fabrikant:
- Europa
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Mains Isolator & Accessories
Professional range of Europa Components isolators and accessories. The isolators are IP40 rated and have a compact combined dual supply isolator to allow for quick installation. All models are highly reliable and excellent quality.
Features and Benefits
IP40 Rated
ABS
Screw sealed lid
ABS
Screw sealed lid
PV System
Specificaties
Kenmerk | Waarde |
---|---|
Body Material | Steel |
External Length | 115 mm |
External Height | 192 mm |
External Width | 87 mm |
External Dimensions | 115 x 87 x 192mm |
IP Rating | IP40 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |