- RS-stocknr.:
- 916-3699
- Fabrikantnummer:
- MCP48FVB22-E/UN
- Fabrikant:
- Microchip
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22/07/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 3,152
(excl. BTW)
€ 3,814
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 3,152 | € 15,76 |
25 - 95 | € 3,058 | € 15,29 |
100 + | € 2,944 | € 14,72 |
*prijsindicatie |
- RS-stocknr.:
- 916-3699
- Fabrikantnummer:
- MCP48FVB22-E/UN
- Fabrikant:
- Microchip
Datasheets
Wetgeving en conformiteit
Productomschrijving
MCP48FVB21/22 12 Bit Digital-to-Analogue Converters
The Microchip MCP48FVB21/22 family are 12-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. Featured on-board is Volatile Memory and a SPI Interface that supports write commands up to 20 MHz and read commands of up to 10 MHz. Four different Voltage Reference options are offered.
Features
12-Bit Output Voltage Resolution (4096 steps)
Rail-to-Rail Output
Fast Settling Time: 7.8 μs (typical)
DAC Voltage Reference Options: Device VDD, External VREF (buffered or unbuffered) and Internal Bandgap (1.22 V typical)
Output Gain Options: Unity (1x), 2x (when not using internal VDD as voltage source)
Volatile Memory (RAM)
Power-Down modes
Low-Power Consumption: 180 μA Normal Operation (maximum), 650 nA Power Down Operation (typical)
Single-Supply Operation: 2.7 V to 5.5 V
SPI Interface
Rail-to-Rail Output
Fast Settling Time: 7.8 μs (typical)
DAC Voltage Reference Options: Device VDD, External VREF (buffered or unbuffered) and Internal Bandgap (1.22 V typical)
Output Gain Options: Unity (1x), 2x (when not using internal VDD as voltage source)
Volatile Memory (RAM)
Power-Down modes
Low-Power Consumption: 180 μA Normal Operation (maximum), 650 nA Power Down Operation (typical)
Single-Supply Operation: 2.7 V to 5.5 V
SPI Interface
Digital to Analogue Converters - Microchip
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | 70LSB |
Integral Nonlinearity Error | 6LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Settling Time | 7.8µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 1.8 to 2.7 V, 2.7 to 5.5 V |
Power Supply Type | Single |
Dimensions | 3 x 3 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
- RS-stocknr.:
- 916-3699
- Fabrikantnummer:
- MCP48FVB22-E/UN
- Fabrikant:
- Microchip