- RS-stocknr.:
- 708-9568
- Fabrikantnummer:
- AD7949BCPZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 708-9568
- Fabrikantnummer:
- AD7949BCPZ
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 14-bit |
Sampling Rate | 250ksps |
Input Signal Type | Differential, Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 20 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 2.5 V, 3.3 V, 5 V |
Dimensions | 4 x 4 x 0.83mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 708-9568
- Fabrikantnummer:
- AD7949BCPZ
- Fabrikant:
- Analog Devices