- RS-stocknr.:
- 796-9048
- Fabrikantnummer:
- ADUM3223BRZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 796-9048
- Fabrikantnummer:
- ADUM3223BRZ
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en conformiteit
Productomschrijving
ADuM3223, 3kVrms Isolated Precision Half-Bridge Driver, Analog Devices
The ADuM3223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, iCoupler® technology to provide independent and isolated high-side and low-side outputs. It combines high speed CMOS and monolithic transformer technology to provide outstanding performance characteristics superior to current alternatives, such as the combination of pulse transformers and gate driver ICs.
Isolation Rating 3000V rms
Isolated Power Drivers
A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices
Specificaties
Kenmerk | Waarde |
---|---|
Logic Type | CMOS |
Output Current | 4 A |
Supply Voltage | 5V |
Pin Count | 16 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
- RS-stocknr.:
- 796-9048
- Fabrikantnummer:
- ADUM3223BRZ
- Fabrikant:
- Analog Devices