- RS-stocknr.:
- 165-6743
- Fabrikantnummer:
- IR2010SPBF
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 165-6743
- Fabrikantnummer:
- IR2010SPBF
- Fabrikant:
- Infineon
Wetgeving en conformiteit
Productomschrijving
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specificaties
Kenmerk | Waarde |
---|---|
Logic Type | CMOS |
Output Current | 3 A |
Supply Voltage | 20V |
Pin Count | 16 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
- RS-stocknr.:
- 165-6743
- Fabrikantnummer:
- IR2010SPBF
- Fabrikant:
- Infineon