Aim-TTi TGF3000 Function Generator, 1μHz Min, 80MHz Max, FM Modulation, Variable Sweep - RS Calibration
- RS-stocknr.:
- 162-5676
- Fabrikantnummer:
- 59120-6240
- Fabrikant:
- Aim-TTi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-5676
- Fabrikantnummer:
- 59120-6240
- Fabrikant:
- Aim-TTi
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
TGF3000 Series Dual Channel Arbitrary Function Generators
The TGF300 series from Aim-TTi are high performing function/arbitrary generators which offer signal generation capability up to 160 MHz. These function generators have two identical full performance channels that can operate independently or in coupled or tracking modes. Precise channel to channel phase control with a resolution of 0.001° is provided.
A wide range of built-in waveforms is included. Custom arbitrary waveforms can be used at sample speeds up to 800MS/s and replay rates up to 80 MHz. PC-based arbitrary waveform generation and editing software is provided.
High resolution, low jitter pulses can be generated as can wide bandwidth white noise. A extensive array of modulations is provided using internal and external sources. Gated, burst and sweep modes can use internal or external trigger sources.
Remote control via USB and LXI compliant LAN (standard) can be supplemented by optional GPIB if require
A wide range of built-in waveforms is included. Custom arbitrary waveforms can be used at sample speeds up to 800MS/s and replay rates up to 80 MHz. PC-based arbitrary waveform generation and editing software is provided.
High resolution, low jitter pulses can be generated as can wide bandwidth white noise. A extensive array of modulations is provided using internal and external sources. Gated, burst and sweep modes can use internal or external trigger sources.
Remote control via USB and LXI compliant LAN (standard) can be supplemented by optional GPIB if require
Features and Benefits
Sine frequency up to 160 MHz high sine purity, THD <0.05%
Arbitrary waveforms up to 16 bits at up to 800MSa/s
Class-leading modulation set including Sum modulation
High-resolution pulse generator and wide bandwidth noise source
PRBS serial patterns with eight selectable sequence lengths
USB and LXI-compliant LAN interfaces, plus optional GPIB interface
Arbitrary waveforms up to 16 bits at up to 800MSa/s
Class-leading modulation set including Sum modulation
High-resolution pulse generator and wide bandwidth noise source
PRBS serial patterns with eight selectable sequence lengths
USB and LXI-compliant LAN interfaces, plus optional GPIB interface
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | TGF3000 |
Calibrated | RSCAL |
Digital Frequency | Yes |
Minimum Frequency Range Sinewave | 1µHz |
Maximum Frequency Range Sinewave | 80MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz, 1 MHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 20 MHz, 40 MHz, 50 MHz |
Maximum Frequency Range Triangle/Saw | 5MHz |
Minimum Frequency Range Triangle/Saw | 1µHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Time Base Accuracy | ±1ppm |
Input Impedance | 10 kΩ |
Length | 269 mm, 295 mm |
Minimum Operating Temperature | +5°C |
Height | 86.5 mm, 97 mm |
Width | 213.5 mm, 250 mm |
Dimensions | 269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm |
CMOS Output Level | 3V |
Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 40 MHz (Arbitrary), 1 μHz → 50 MHz (Square), 1 mHz → 20 MHz (Pulse) |
Interface Type | GPIB, LAN, USB |
Maximum Operating Temperature | +40°C |
Attenuation | 42dB |
Output Amplitude | 20V Pk-Pk |
Output Impedance | 50Ω |
Weight | 3.2kg |
- RS-stocknr.:
- 162-5676
- Fabrikantnummer:
- 59120-6240
- Fabrikant:
- Aim-TTi