- RS-stocknr.:
- 124-0253
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-0253
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS Pro AFG-31000 Series Arbitrary Waveform Generators
RS Pro AFG-31000 Series is a feature-rich and flexible signal source designed to meet the diverse requirements of the markets for AWGs. It features 200 MSa/s sample rate, 100 MHz repetition rate by true point-by-point edit, 16-bit vertical resolution and 1 Mpts waveform length. Stand-out features are user-friendly operation, On Screen Help and multiple ways of arbitrary waveform editing. The methods of editing include point-by-point waveform data entry or standard waveform clip piling through front panel operation, CSV file waveform data download, direct waveform reconstruction through DSO waveform data import and PC software edited waveform download. A 4.3 inch high resolution TFT LCD in the front panel is used to display waveforms and set parameters. This size and quality of screen is especially useful when the arbitrary waveform construction is carried out through the front panel. Impedance can be selected between 50 Ω and Hi-Z to ensure impedance compatibility between AFG and DUT.
Features and Benefits
Wide requency range
1 μHz frequency resolution throughout full range
Standard waveforms Sine, Square, Triangle, Ramp, Pulse, Noise
Built-in AM, FM, PWM, FSK, Sweep and Burst functions
16-bit, 200 MSa/s, 1 Mpts deep arbitrary waveform
Direct Waveform Reconstruction (DWR) capability
Arbitrary waveform editing PC software
4.3 inch, high resolution LCD display
GPIB, RS-232C, USB host/device standard interfaces
Dimensions 265 x 107 x 374 mm
Weight approximately 4 kg
1 μHz frequency resolution throughout full range
Standard waveforms Sine, Square, Triangle, Ramp, Pulse, Noise
Built-in AM, FM, PWM, FSK, Sweep and Burst functions
16-bit, 200 MSa/s, 1 Mpts deep arbitrary waveform
Direct Waveform Reconstruction (DWR) capability
Arbitrary waveform editing PC software
4.3 inch, high resolution LCD display
GPIB, RS-232C, USB host/device standard interfaces
Dimensions 265 x 107 x 374 mm
Weight approximately 4 kg
Areas of Application
Industry
Scientific research
Education
Scientific research
Education
Supplied with
CD (user manual and software), quick start guide, power cord, test lead
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | AFG-3051 |
Calibrated | RSCAL |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 50MHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 50MHz |
Maximum Frequency Range Triangle/Saw | 1MHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Dimensions | 265 x 374 x 107mm |
Frequency Range Square Pulse and Arbitrary Waveform | Maximum of 50 MHz |
Maximum Operating Temperature | +40°C |
Output Amplitude | 10 mV Pk-Pk → 10 V Pk-Pk |
Interface Type | GPIB, RS232, USB |
Weight | 4kg |
Output Impedance | 50 (Typ.)Ω |
Length | 265mm |
Minimum Operating Temperature | 0°C |
Height | 107mm |
Width | 374mm |