- RS-stocknr.:
- 707-6745
- Fabrikantnummer:
- FH12A-32S-0.5SH(55)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 707-6745
- Fabrikantnummer:
- FH12A-32S-0.5SH(55)
- Fabrikant:
- Hirose
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Hirose FH12 Series 0.5 mm FPC/FFC Connectors
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a top contact configuration (FH12A).
Features and Benefits
One-touch rotating ZIF actuator
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Applications
Suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small hand held devices that connect to an LCD
0.5mm FPC/FFC - Hirose
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 32 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Top Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH12 |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | PPS·Polyamide |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |