- RS-stocknr.:
- 182-2460
- Fabrikantnummer:
- SFW22S-2STE1LF
- Fabrikant:
- Amphenol ICC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 182-2460
- Fabrikantnummer:
- SFW22S-2STE1LF
- Fabrikant:
- Amphenol ICC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
1.00 mm Flex Connector, SFW Straight series, 22 Position, Top Entry Surface Mount, ZIF.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 22 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Top Contact |
Contact Position | Top |
Insertion Force | ZIF |
Body Orientation | Vertical |
Voltage Rating | 100 V ac/dc |
Series | SFW22S |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Tin |
Maximum Operating Temperature | +105°C |
Housing Material | Glass Reinforced PPS |
Minimum Operating Temperature | -55°C |