- RS-stocknr.:
- 162-0840
- Fabrikantnummer:
- DF52-15P-0.8C
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-0840
- Fabrikantnummer:
- DF52-15P-0.8C
- Fabrikant:
- Hirose
Datasheets
Wetgeving en conformiteit
Productomschrijving
0.8 mm pitch, Small & Robust Wire to Board Connector
0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 15 |
Contact Material | Copper Alloy |
Pitch | 0.8mm |
Mounting Type | Cable Mount |
Gender | Male |
Contact Position | Top |
Termination Type | Vertical Contact |
Body Orientation | Straight |
Current Rating | 0.8 A, 1 A, 1.2 A |
Voltage Rating | 100 V ac/dc |
Series | DF52 |
Series Number | 52 |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Crimp |
Minimum Operating Temperature | -40°C |
Housing Material | Polyamide |
Maximum Operating Temperature | +85°C |