- RS-stocknr.:
- 837-7153
- Fabrikantnummer:
- LFV18-6Q
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 837-7153
- Fabrikantnummer:
- LFV18-6Q
- Fabrikant:
- 3M
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
3M Highland™ Locking Fork
These locking forks feature a spring-like tongue which locks into place around the stud even when the mount screw is not tightened. Once locked, extra force is required to remove it from the stud helping to reduce accidental disconnection.
Barrel Style: Butted
Insulation Material: Vinyl
Terminal Style: Locking Terminal Type
Insulation Material: Vinyl
Terminal Style: Locking Terminal Type
Standards
UL and CSA
3M Highland™ Series
Specificaties
Kenmerk | Waarde |
---|---|
Series | LFV |
Insulation | Insulated |
Width | 6.35mm |
Insulation Material | Vinyl |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Shrouded/Unshrouded | Unshrouded |
Stud Size | #6 |
Colour | Pink |
Overall Length | 22.35mm |
Contact Plating | Tin |
Contact Material | ETP Copper |
Thickness | 0.76mm |