TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M5 Stud Size PVC, Blue
- RS-stocknr.:
- 795-1946
- Fabrikantnummer:
- 160213
- Fabrikant:
- TE Connectivity
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk (in een verpakking 25)
€ 0,695
(excl. BTW)
€ 0,841
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 - 100 | € 0,695 | € 17,375 |
125 - 225 | € 0,681 | € 17,025 |
250 + | € 0,666 | € 16,65 |
*prijsindicatie |
- RS-stocknr.:
- 795-1946
- Fabrikantnummer:
- 160213
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- NL
Productomschrijving
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Specificaties
Kenmerk | Waarde |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Insulation Material | PVC |
Width | 7.47mm |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Shrouded/Unshrouded | Unshrouded |
Stud Size | M5 |
Colour | Blue |
Overall Length | 19.81mm |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 0.81mm |
- RS-stocknr.:
- 795-1946
- Fabrikantnummer:
- 160213
- Fabrikant:
- TE Connectivity