- RS-stocknr.:
- 907-4016
- Fabrikantnummer:
- 173932-C
- Fabrikant:
- Gems Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 907-4016
- Fabrikantnummer:
- 173932-C
- Fabrikant:
- Gems Sensors
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
FT-110 Series Turbine Flow Sensor
Gems™ hall effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Turbine technology does not react to changes in the system pressure caused by ageing filters, unlike timing systems. The sensors standard power and output specifications make it easy to retrofit to existing controllers.
Features and Benefits
Low Flow Rates of 0.5 L/min to 30 L/min
Accuracy ±3% of Reading
Mounts in Any Orientation
With cable
Specificaties
Kenmerk | Waarde |
---|---|
Media Monitored | Liquid |
Device Type | Turbine |
Minimum Flow Rate | 1 l/min |
Maximum Flow Rate | 10 L/min |
Supply Voltage | 5 → 24 V dc |
Pipe Diameter Range | 3/8 in |
Connection Type | 3/8 NPT Male |
Maximum Pressure | 13.7bar |
Material | Nylon 12 |
Minimum Operating Temperature | -20°C |
Series | FT-110 |
Maximum Operating Temperature | +100°C |
Current Rating | 8 mA |