- RS-stocknr.:
- 781-2888
- Fabrikantnummer:
- 74HCT273PW,112
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 781-2888
- Fabrikantnummer:
- 74HCT273PW,112
- Fabrikant:
- Nexperia
Wetgeving en conformiteit
Productomschrijving
74HCT Family
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | 74HCT |
Logic Function | D Type |
Input Type | TTL |
Output Type | Push-Pull |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Set/Reset | Yes |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 45ns |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 6.6 x 4.5 x 0.95mm |
Width | 4.5mm |
Length | 6.6mm |
Height | 0.95mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
- RS-stocknr.:
- 781-2888
- Fabrikantnummer:
- 74HCT273PW,112
- Fabrikant:
- Nexperia