- RS-stocknr.:
- 466-9984
- Fabrikantnummer:
- 2643163851
- Fabrikant:
- Fair-Rite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 466-9984
- Fabrikantnummer:
- 2643163851
- Fabrikant:
- Fair-Rite
Wetgeving en conformiteit
Productomschrijving
Ferrite Cores for Flat & Ribbon Cables
EMI suppression cores to attenuate radiated and conducted EMI emissions from flat and ribbon cables
These cores can accommodate a range of sizes and conductors
These cores can accommodate a range of sizes and conductors
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Number of Wires | 20 |
Type | EMI Suppression |
Outer Dimensions | 38.1mm |
Inner Dimensions | 26.65 x 1.9mm |
Inner Height | 1.9mm |
Inner Width | 26.65mm |
Outer Height | 12.05mm |
Outer Width | 38.1mm |
- RS-stocknr.:
- 466-9984
- Fabrikantnummer:
- 2643163851
- Fabrikant:
- Fair-Rite