- RS-stocknr.:
- 711-7966
- Fabrikantnummer:
- A25L020M-F
- Fabrikant:
- AMIC Technology
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 711-7966
- Fabrikantnummer:
- A25L020M-F
- Fabrikant:
- AMIC Technology
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specificaties
Kenmerk | Waarde |
---|---|
Memory Size | 2Mbit |
Interface Type | SPI |
Package Type | SOP |
Pin Count | 8 |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 5.33mm |
Height | 1.91mm |
Width | 5.38mm |
Dimensions | 5.33 x 5.38 x 1.91mm |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | 0 °C |
Number of Words | 256K |
Maximum Operating Temperature | +70 °C |
Maximum Random Access Time | 8ns |