- RS-stocknr.:
- 188-2736
- Fabrikantnummer:
- W25Q64JVZEIM
- Fabrikant:
- Winbond
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 188-2736
- Fabrikantnummer:
- W25Q64JVZEIM
- Fabrikant:
- Winbond
Datasheets
Wetgeving en conformiteit
Productomschrijving
64M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
4 I/O Fixed
UID & OTP Feature
Volatile & Non-Volatile SR
Programmable Output Driver Strength
Individual Block/Sector Write Protection
UID & OTP Feature
Volatile & Non-Volatile SR
Programmable Output Driver Strength
Individual Block/Sector Write Protection
Specificaties
Kenmerk | Waarde |
---|---|
Memory Size | 64Mbit |
Interface Type | Quad-SPI |
Package Type | WSON |
Pin Count | 8 |
Organisation | 8M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 8.1 x 6.1 x 0.75mm |
Number of Words | 8M |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |