- RS-stocknr.:
- 125-6115
- Fabrikantnummer:
- S34ML01G100TFI000
- Fabrikant:
- Cypress Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-6115
- Fabrikantnummer:
- S34ML01G100TFI000
- Fabrikant:
- Cypress Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
SLC NAND Flash Memory, Cypress Semiconductor
3V (ML-1) High Reliability NAND Flash for Embedded
ML Nand Flash Memory organisation format range:
128 M x 8 bit, 64 M x 16 bit - S34ML01G100BHI000, S34ML01G100TFI000
128 M x 16 bit, 256 M x 8 bit - S34ML02G100BHI000, S34ML02G100TFI000
256M x 16 bit, 512M x 8 bit - S34ML04G100BHI000, S34ML04G100TFI000
Open NAND Flash Interface (ONFI) 1.0
ML Nand Flash Memory organisation format range:
128 M x 8 bit, 64 M x 16 bit - S34ML01G100BHI000, S34ML01G100TFI000
128 M x 16 bit, 256 M x 8 bit - S34ML02G100BHI000, S34ML02G100TFI000
256M x 16 bit, 512M x 8 bit - S34ML04G100BHI000, S34ML04G100TFI000
Open NAND Flash Interface (ONFI) 1.0
NAND Flash Memory
Specificaties
Kenmerk | Waarde |
---|---|
Memory Size | 1Gbit |
Interface Type | ONFI 1.0 |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 128M x 8 bit, 64M x 16 bit |
Mounting Type | Surface Mount |
Cell Type | SLC NAND |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 18.5 x 12.1 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 128M, 64M |
Number of Bits per Word | 8 bit, 16 bit |
Maximum Random Access Time | 25µs |
- RS-stocknr.:
- 125-6115
- Fabrikantnummer:
- S34ML01G100TFI000
- Fabrikant:
- Cypress Semiconductor