- RS-stocknr.:
- 896-1168
- Fabrikantnummer:
- B32520C3104K000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 896-1168
- Fabrikantnummer:
- B32520C3104K000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
Productomschrijving
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32520 |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 4mm |
Height | 8.5mm |
Dimensions | 10 x 4 x 8.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Dissipation Factor | 30 % @ 100 kHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |