- RS-stocknr.:
- 871-6144
- Fabrikantnummer:
- 150223K400BB
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-6144
- Fabrikantnummer:
- 150223K400BB
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Cornell-Dubilier 150 Series
Cornell Dubilier 150 series axial lead metallised polyester non inductive capacitors are available in a wide range of capacitance values. The 150 series is a general purpose capacitor for use in blocking, bypass, decoupling, smoothing and some timing applications.
Non-inductively wound
Flame retardant outer wrap
Non-polar
Flame retardant outer wrap
Non-polar
Metallised 125°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22nF |
Voltage | 400V dc |
Tolerance | ±10% |
Series | 150 |
Length | 16.5mm |
Dimensions | 6 x 16.5mm |
Dielectric | Polyester |
Terminal Type | Axial |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 150 @ 10 kHz, 250 @ 100 kHz, 80 @1 kHz |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |