- RS-stocknr.:
- 871-6078
- Fabrikantnummer:
- DME6P1K-F
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-6078
- Fabrikantnummer:
- DME6P1K-F
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Cornell-Dubilier DME Series
Cornell Dubilier DME series radial-leaded, mini-dipped capacitors. The DME series is a compact package that delivers the same performance of other capacitors physically bigger. The DME series offers improvements in film technology that permits the use of thinner dielectric. The DME series self-heals shorts caused by overvoltage transients.
Compact size
Thin dielectric
Radial leads
Thin dielectric
Radial leads
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 630V dc |
Tolerance | ±10% |
Series | DME |
Lead Pitch | 15mm |
Length | 18.5mm |
Depth | 6.5mm |
Height | 14mm |
Dimensions | 18.5 x 14 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Dissipation Factor | 1% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.6mm |