- RS-stocknr.:
- 808-4719
- Fabrikantnummer:
- ECWU1C124JC9
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 808-4719
- Fabrikantnummer:
- ECWU1C124JC9
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Panasonic ECWU(C) Plastic Film Capacitors
Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.
SMT 85°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 120nF |
Voltage | 630V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECWU(C) |
Length | 6mm |
Depth | 4.1mm |
Height | 2.4mm |
Dimensions | 6 x 4.1 x 2.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | D3 |