- RS-stocknr.:
- 807-7758
- Fabrikantnummer:
- ECW-U1102JX5
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 807-7758
- Fabrikantnummer:
- ECW-U1102JX5
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
ECWU(X) Series
Non polar construction stacked metalized PEN film with mold-less construction
Recommended applications include coupling, by-pass and general purpose
Recommended applications include coupling, by-pass and general purpose
SMT 105°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1nF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECWU(X) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.1mm |
Dimensions | 3.2 x 1.6 x 1.1mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +105°C |
Package/Case | H2 |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 807-7758
- Fabrikantnummer:
- ECW-U1102JX5
- Fabrikant:
- Panasonic