- RS-stocknr.:
- 807-6812
- Fabrikantnummer:
- ECQU2A225MLA
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 807-6812
- Fabrikantnummer:
- ECQU2A225MLA
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.2µF |
Voltage | 275V ac |
Tolerance | ±20% |
Series | ECQUL |
Lead Pitch | 27.5mm |
Suppression Class | X2, Y2 |
Length | 30.5mm |
Depth | 19mm |
Height | 29.5mm |
Dimensions | 30.5 x 19 x 29.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |