- RS-stocknr.:
- 727-0170
- Fabrikantnummer:
- ECWF2W335KA
- Fabrikant:
- Panasonic
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19/12/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 2,53
(excl. BTW)
€ 3,06
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2,53 |
- RS-stocknr.:
- 727-0170
- Fabrikantnummer:
- ECWF2W335KA
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
Productomschrijving
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 3.3µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECWF(A) |
Lead Pitch | 22.5mm |
Length | 26.3mm |
Depth | 11.7mm |
Height | 17.5mm |
Dimensions | 26.3 x 11.7 x 17.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |