- RS-stocknr.:
- 727-0155
- Fabrikantnummer:
- ECWF2W155JA
- Fabrikant:
- Panasonic
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk (in een verpakking 2)
€ 1,565
(excl. BTW)
€ 1,894
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 8 | € 1,565 | € 3,13 |
10 - 48 | € 1,33 | € 2,66 |
50 - 98 | € 1,17 | € 2,34 |
100 - 248 | € 1,015 | € 2,03 |
250 + | € 0,94 | € 1,88 |
*prijsindicatie |
- RS-stocknr.:
- 727-0155
- Fabrikantnummer:
- ECWF2W155JA
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
Productomschrijving
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1.5µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 15mm |
Length | 18.8mm |
Depth | 10.7mm |
Height | 15.8mm |
Dimensions | 18.8 x 10.7 x 15.8mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |