- RS-stocknr.:
- 616-7711
- Fabrikantnummer:
- PHE840MK5470MK04R17
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 616-7711
- Fabrikantnummer:
- PHE840MK5470MK04R17
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
PHE 840 Metallised Polypropylene
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Standards
EN132400, UL1283, UL1414, CSA, 22.2 No 8
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 47nF |
Voltage | 275 V ac, 760 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE840 |
Lead Pitch | 7.5mm |
Length | 10.5mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 10.5 x 6 x 12mm |
Dielectric | Metallised Polypropylene |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 616-7711
- Fabrikantnummer:
- PHE840MK5470MK04R17
- Fabrikant:
- KEMET