- RS-stocknr.:
- 183-3370
- Fabrikantnummer:
- MMT0063J68300000000
- Fabrikant:
- NISSEI
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,392
(excl. BTW)
€ 0,474
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 10 | € 0,392 | € 3,92 |
20 + | € 0,357 | € 3,57 |
*prijsindicatie |
- RS-stocknr.:
- 183-3370
- Fabrikantnummer:
- MMT0063J68300000000
- Fabrikant:
- NISSEI
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
NISSEI Polyester Capacitor
The NISSEI MMT series, 68nF is a through-hole mount polyester capacitor. It has a voltage rating of 63VDC.
Features and Benefits
Auto insertion
Insulation resistance is 3000mohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Insulation resistance is 3000mohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Applications
General-purpose
Substitution for ECQV
Substitution for ECQV
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 68nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 8mm |
Depth | 3.2mm |
Height | 5mm |
Dimensions | 8 x 3.2 x 5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 0.01% |
Lead Diameter | 0.5mm |
- RS-stocknr.:
- 183-3370
- Fabrikantnummer:
- MMT0063J68300000000
- Fabrikant:
- NISSEI