- RS-stocknr.:
- 183-3214
- Fabrikantnummer:
- MMX0250K47400000000
- Fabrikant:
- NISSEI
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 183-3214
- Fabrikantnummer:
- MMX0250K47400000000
- Fabrikant:
- NISSEI
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 10mm |
Length | 12.5mm |
Depth | 4.8mm |
Height | 14.4mm |
Dimensions | 12.5 x 4.8 x 14.4mm |
Dielectric | Polyester |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.008% |
- RS-stocknr.:
- 183-3214
- Fabrikantnummer:
- MMX0250K47400000000
- Fabrikant:
- NISSEI