- RS-stocknr.:
- 173-1818
- Fabrikantnummer:
- PME278RC5470MR30
- Fabrikant:
- KEMET
200 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 200)
€ 1,38
(excl. BTW)
€ 1,67
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
200 - 200 | € 1,38 | € 276,00 |
400 - 600 | € 1,173 | € 234,60 |
800 - 1000 | € 1,035 | € 207,00 |
1200 - 1800 | € 0,897 | € 179,40 |
2000 + | € 0,838 | € 167,60 |
*prijsindicatie |
- RS-stocknr.:
- 173-1818
- Fabrikantnummer:
- PME278RC5470MR30
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
Productomschrijving
PME 278 Series
High safety regarding active and passive flammability due to metallised paper construction
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +110°C
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +110°C
Warning
X capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, OVE
X Class - X1
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 47nF |
Voltage | 440V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME278 |
Lead Pitch | 20.3mm |
Suppression Class | X1 |
Length | 24mm |
Depth | 9mm |
Height | 15mm |
Dimensions | 24 x 9 x 15mm |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |