- RS-stocknr.:
- 378-899
- Fabrikantnummer:
- BFC237252473
- Fabrikant:
- Vishay
630 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 0,966
(excl. BTW)
€ 1,169
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 0,966 | € 4,83 |
50 - 120 | € 0,782 | € 3,91 |
125 - 245 | € 0,628 | € 3,14 |
250 - 495 | € 0,562 | € 2,81 |
500 + | € 0,484 | € 2,42 |
*prijsindicatie |
- RS-stocknr.:
- 378-899
- Fabrikantnummer:
- BFC237252473
- Fabrikant:
- Vishay
Wetgeving en conformiteit
N.v.t.
Productomschrijving
MKT 372 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 47nF |
Voltage | 220 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKT 372, MKT372 |
Lead Pitch | 10mm |
Length | 12.5mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 5 x 11 x 12.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 378-899
- Fabrikantnummer:
- BFC237252473
- Fabrikant:
- Vishay