- RS-stocknr.:
- 334-209
- Fabrikantnummer:
- B32529C0224J000
- Fabrikant:
- EPCOS
100 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk (in een verpakking 25)
€ 0,136
(excl. BTW)
€ 0,165
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 - 225 | € 0,136 | € 3,40 |
250 + | € 0,128 | € 3,20 |
*prijsindicatie |
- RS-stocknr.:
- 334-209
- Fabrikantnummer:
- B32529C0224J000
- Fabrikant:
- EPCOS
Wetgeving en conformiteit
Productomschrijving
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |