- RS-stocknr.:
- 622-6488
- Fabrikantnummer:
- 6206616-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 622-6488
- Fabrikantnummer:
- 6206616-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
Commscope MT-RJ Patchcords
Patchcords for use in the AMP MT-RJ connector system, available in various configurations and lengths. Assemblies have mini duplex cables 1.8 mm dia. with LSZH (Low Smoke Zero Halogen) sheaths. MT-RJ pre-terminated plugs latch into panel jacks and outlets. Supplied in 62.5/125mm duplex form with AMP SC and ST connectors. Insertion loss typically 0.3 dB.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1m |
Propagation Mode | OM1 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Grey |
Fibre Type | OM1 |
- RS-stocknr.:
- 622-6488
- Fabrikantnummer:
- 6206616-1
- Fabrikant:
- TE Connectivity