- RS-stocknr.:
- 823-6011
- Fabrikantnummer:
- 143702083
- Fabrikant:
- Kopp
86 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 36,94
(excl. BTW)
€ 44,70
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 36,94 |
10 + | € 33,25 |
- RS-stocknr.:
- 823-6011
- Fabrikantnummer:
- 143702083
- Fabrikant:
- Kopp
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Kopp Extension Leads IP20 with Flas Schuko Plug
This extension lead is IP20 rated for indoor use. The power lead also features shock-proof flat socket. The flat socket of this extension lead can easily fit behind furniture. This Kopp extension power lead also has increased child protection.
IP20 rated
Shockproof plug
Flat plug, fits behind furniture
Comes in 2, 3 and 5 m length
Shockproof plug
Flat plug, fits behind furniture
Comes in 2, 3 and 5 m length
Specificaties
Kenmerk | Waarde |
---|---|
Product Type | Extension Lead |
Cable Length | 5m |
Number of Sockets | 1 |
Mains Plug Type | Type F - German Schuko |
Corded | Yes |
Socket Type | Type F - German Schuko |
IP Rating | IP20 |
Voltage Rating | 230 V |
Colour | White |