- RS-stocknr.:
- 125-0714
- Fabrikantnummer:
- NSP4673
- Fabrikant:
- Schill
1 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 532,15
(excl. BTW)
€ 643,90
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 532,15 |
- RS-stocknr.:
- 125-0714
- Fabrikantnummer:
- NSP4673
- Fabrikant:
- Schill
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
FT260 Spring Return Cable Reels
Robust, small reel, ideal for industry, production bays, garages etc.
The FT260 brings power to any application in a safe efficient manner. It is a sturdy all thermoplastic design made from high quality materials, electrically insulated and corrosion resistant.
Depending on requirements, the desired length of cable is unwound; the remaining cable is neatly stored on the reel - safe from dirt and damage. When the cable connection is no longer required, a short pull on the stopper and the cable neatly rewinds. A spring return cable reel means a safe and organised workplace.
The FT260 brings power to any application in a safe efficient manner. It is a sturdy all thermoplastic design made from high quality materials, electrically insulated and corrosion resistant.
Depending on requirements, the desired length of cable is unwound; the remaining cable is neatly stored on the reel - safe from dirt and damage. When the cable connection is no longer required, a short pull on the stopper and the cable neatly rewinds. A spring return cable reel means a safe and organised workplace.
Features and Benefits
Adjustable ball stop
Ratchet on/off facility
Fused terminal block
0.8mOhn contact resistance
Universal mounting bracket
IP20 protection
High quality brass slip ring with silver contacts
Ratchet on/off facility
Fused terminal block
0.8mOhn contact resistance
Universal mounting bracket
IP20 protection
High quality brass slip ring with silver contacts
Marcaddy Cable Reels
Specificaties
Kenmerk | Waarde |
---|---|
Product Type | Cable Reel |
Cable Length | 5m |
Number of Sockets | 0 |
IP Rating | IP20 |
Auto Rewind | Yes |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Sheath Material | Rubber |
Housing Type | Spring Return Cable Reel |
Number of Cores | 3 |
Cross Sectional Area | 2,5 mm² |
Sheath Colour | Black |