- RS-stocknr.:
- 170-4600
- Fabrikantnummer:
- 8-2141272-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-4600
- Fabrikantnummer:
- 8-2141272-1
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
AMP+ HVA630 Low to Medium Current Cables Assemblies and Headers
TE Connectivitys AMP+ HVA630 touch-proof 2 position low-medium current connectors and headers are designed to meet AK 4.3.3, LV215-1 specifications. With a current carrying capability up to 40A at 140°C and a 4-6mm2 multicore wire range, the AMP+ connectors and headers can be used in many electric and hybrid vehicle device applications. The package size is optimized with an integrated internal HVIL.
Voltage rating: 1000V
Current rating: Up to 40A @ 140°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Terminal 6.3mm MCP
No tool required
Touch proof
For use with multicore wire
Sealed
IP6K9K rated
Current rating: Up to 40A @ 140°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Terminal 6.3mm MCP
No tool required
Touch proof
For use with multicore wire
Sealed
IP6K9K rated
Note
808-6752 is a terminal kit.
Approvals
AK 4.3.3, LV215-1 , RoHS
TE Connectivity AMP+
Specificaties
Kenmerk | Waarde |
---|---|
Series | HV |
Connector Type | Assembly |
Number of Contacts | 2 |
Current Rating | 40A |
Connector Gender | Female |
Contact Gender | Female |
Orientation | Straight |
Key Type | A |
Mounting Type | Panel Mount |
Colour | Orange |
Minimum Operating Temperature | -40°C |
Depth | 36.1mm |
Maximum Operating Temperature | +140°C |
- RS-stocknr.:
- 170-4600
- Fabrikantnummer:
- 8-2141272-1
- Fabrikant:
- TE Connectivity