- RS-stocknr.:
- 124-5223
- Fabrikantnummer:
- 1623517
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-5223
- Fabrikantnummer:
- 1623517
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Mobile AC Charging Cable, GB/T, 3-Phase, U-Lock
"From Phoenix Contact, this C-Line 3 phase mobile AC charging cable has a vehicle connector and infrastructure plug for charging electric vehicles. The alternating current (AC) cable is suitable for GB/T vehicle inlets and connects to GB/T Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).
With a straight, TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.
GB/T EV connectors are a Chinese standard.
The cable assembly also has attached connector plug caps which will protect the connector up to IP56. The connectors feature a locking option for U-Lock.
With a straight, TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.
GB/T EV connectors are a Chinese standard.
The cable assembly also has attached connector plug caps which will protect the connector up to IP56. The connectors feature a locking option for U-Lock.
Design Type: C-Line
GB/T Charging Standard
Mode 3 Charging Mode
AC 3-phase charging current
20234.2-2015 Standard
Insertion Force of < 100 N
Suitable for > 10,000 mating cycles.
IP55 when mated
GB/T Charging Standard
Mode 3 Charging Mode
AC 3-phase charging current
20234.2-2015 Standard
Insertion Force of < 100 N
Suitable for > 10,000 mating cycles.
IP55 when mated
Phoenix Contact Electric Vehicle Connectors
Specificaties
Kenmerk | Waarde |
---|---|
EV Charging Cable Type | GB/T to GB/T |
Cable Length | 5m |
Current Rating | 16 A |
Phase | Three Phase |
Terminated/Unterminated | Terminated |
Voltage Rating | 440 V ac |
Cross Sectional Area | 1 x 0.5 mm², 5 x 2.5 mm² |
EV Charging Mode | Mode 3 |
IP Rating | IP55, IP56 |
Sheath Colour | Black |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature Range | +50°C |
Standards Met | GB/T 20234.2-2015 |
Power Rating | 12kW |