- RS-stocknr.:
- 875-5629
- Fabrikantnummer:
- 20820000003
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 875-5629
- Fabrikantnummer:
- 20820000003
- Fabrikant:
- HARTING
Harting Ha-VIS preLink Terminal Blocks
Harting Ha-VIS preLink terminal blocks available in two sizes AWG 24-22 and AWG 27-26 and can be used with all of the Ha-VIS preLink connector variants. Easy to assemble using the appropriate crimp tool, which crimps and trims the cables in one movement. The preLink termination block design precisely matches the insertion space in the preLink connector of choice, preLink connectors are then closed which holds the preLink termination block solidly in its final position and protects it from external influences, such as vibration.
Features
IDC termination
Can be combined with all preLink connector housings
Easy to assemble
875-5663 AWG 24-22
875-5629 AWG 27-26
Can be combined with all preLink connector housings
Easy to assemble
875-5663 AWG 24-22
875-5629 AWG 27-26
Note
For crimp tool see 875-5660
Standards
ISO/IEC 11801
The Cable Termination is Easy to Assemble and Ensures Process Reliability Can be Combined Flexibly with all Jacks and Plugs
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
Features and benefits
• Swappable mating profiles for versatile and sustainable ethernet cabling
• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
• Easy, quick installation in cramped spaces
• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
• Suitable for automation, railway, industrial and energy applications
Kenmerk | Waarde |
---|---|
LAN Category | Cat6EA |
Orientation | Straight |
Length | 10.6mm |
Width | 10mm |
Depth | 9.5mm |
Series Number | 2082000 |
- RS-stocknr.:
- 875-5629
- Fabrikantnummer:
- 20820000003
- Fabrikant:
- HARTING
Harting Ha-VIS preLink Terminal Blocks
Harting Ha-VIS preLink terminal blocks available in two sizes AWG 24-22 and AWG 27-26 and can be used with all of the Ha-VIS preLink connector variants. Easy to assemble using the appropriate crimp tool, which crimps and trims the cables in one movement. The preLink termination block design precisely matches the insertion space in the preLink connector of choice, preLink connectors are then closed which holds the preLink termination block solidly in its final position and protects it from external influences, such as vibration.
Features
IDC termination
Can be combined with all preLink connector housings
Easy to assemble
875-5663 AWG 24-22
875-5629 AWG 27-26
Can be combined with all preLink connector housings
Easy to assemble
875-5663 AWG 24-22
875-5629 AWG 27-26
Note
For crimp tool see 875-5660
Standards
ISO/IEC 11801
The Cable Termination is Easy to Assemble and Ensures Process Reliability Can be Combined Flexibly with all Jacks and Plugs
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
Features and benefits
• Swappable mating profiles for versatile and sustainable ethernet cabling
• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
• Easy, quick installation in cramped spaces
• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
• Suitable for automation, railway, industrial and energy applications
Kenmerk | Waarde |
---|---|
LAN Category | Cat6EA |
Orientation | Straight |
Length | 10.6mm |
Width | 10mm |
Depth | 9.5mm |
Series Number | 2082000 |