- RS-stocknr.:
- 921-4668
- Fabrikantnummer:
- AT27C020-55PU
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 921-4668
- Fabrikantnummer:
- AT27C020-55PU
- Fabrikant:
- Microchip
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
Specificaties
Kenmerk | Waarde |
---|---|
Memory Size | 2Mbit |
Organisation | 256K x 8 bit |
Interface Type | Parallel |
Maximum Random Access Time | 55ns |
Programming Voltage | 13V |
Reprogramming Technique | OTP |
In System Programmability | External |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 32 |
Dimensions | 42.29 x 13.97 x 4.83mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Operating Supply Voltage | 5 V |