- RS-stocknr.:
- 806-3737
- Fabrikantnummer:
- MC74LCX138DR2G
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 806-3737
- Fabrikantnummer:
- MC74LCX138DR2G
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 806-3737
- Fabrikantnummer:
- MC74LCX138DR2G
- Fabrikant:
- ON Semiconductor