- RS-stocknr.:
- 111-2343
- Fabrikantnummer:
- M500P500GE
- Fabrikant:
- nVent HOFFMAN
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 23,50
(excl. BTW)
€ 28,44
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 23,50 |
Alternatief
nVent HOFFMAN AMP Series Mild Steel Mounting Plate, 2mm H, 450mm W, 470mm L
€ 32,17
Per stuk
RS-stocknr.: 237-1370
- RS-stocknr.:
- 111-2343
- Fabrikantnummer:
- M500P500GE
- Fabrikant:
- nVent HOFFMAN
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
Hoffman GL66 Wall Boxes, Hinged Lid
The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, is reversible and can be opened 210°.
Features and Benefits
Mild steel construction
Door thickness 1.2 mm / 1.5 mm / 1.8 mm
Body thickness 1.2 mm / 1.5 mm
Seamless foam-in-place gasket
Reversible right to left side hinged door with simple, easy-to remove and install hinge pins
Door opens 210°
Quarter-turn latches with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions
Door thickness 1.2 mm / 1.5 mm / 1.8 mm
Body thickness 1.2 mm / 1.5 mm
Seamless foam-in-place gasket
Reversible right to left side hinged door with simple, easy-to remove and install hinge pins
Door opens 210°
Quarter-turn latches with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions
Application Information
The GL66 wall boxes are designed to house and protect electrical and electronic components in industrial environments.
Note
Mounting plates sold separately.
Standards
NEMA/EEMAC Type 4 and 12.
CSA File No. 42186: Type 4, 12, 13.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.
CSA File No. 42186: Type 4, 12, 13.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.
Approvals
UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
Specificaties
Kenmerk | Waarde |
---|---|
Width | 500mm |
Height | 500mm |
Material | Steel |
For Use With | GL66 Enclosure |
Quantity | 1 |