- RS-stocknr.:
- 411-0533
- Fabrikantnummer:
- 0 013 08
- Fabrikant:
- Legrand
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 45,19
(excl. BTW)
€ 54,68
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 45,19 |
10 - 19 | € 42,88 |
20 + | € 41,46 |
- RS-stocknr.:
- 411-0533
- Fabrikantnummer:
- 0 013 08
- Fabrikant:
- Legrand
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Modular enclosures
Modular wall-mounted enclosures for distribution boards.
Self-extinguishing in compliance with NFC 20455.
Consist of two parts (a base and a cover with window).
Enclosures are equipped with a symmetrical DIN rail.
Self-extinguishing in compliance with NFC 20455.
Consist of two parts (a base and a cover with window).
Enclosures are equipped with a symmetrical DIN rail.
Specificaties
Kenmerk | Waarde |
---|---|
Body Material | Plastic |
External Length | 83 mm |
External Height | 225 mm |
External Width | 190 mm |
External Dimensions | 83 x 190 x 225mm |
IP Rating | IP30 |
Colour | White |
Lid Colour | White |
IK Rating | IK05 |
Weight | 400g |
- RS-stocknr.:
- 411-0533
- Fabrikantnummer:
- 0 013 08
- Fabrikant:
- Legrand