TRACOPOWER Switching Power Supply, TIW 12-115, 15V dc, 800mA, 12W, 1 Output, 93 → 264V ac Input Voltage
- RS-stocknr.:
- 706-5956
- Fabrikantnummer:
- TIW 12-115
- Fabrikant:
- TRACOPOWER
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
7 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 45,95
(excl. BTW)
€ 55,60
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 45,95 |
5 - 9 | € 44,57 |
10 - 24 | € 43,19 |
25 - 49 | € 41,36 |
50 + | € 39,52 |
- RS-stocknr.:
- 706-5956
- Fabrikantnummer:
- TIW 12-115
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Traco 4W to 12W, SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - TIW Series
The Traco Power TIW series of DC-power supplies has a small size and is designed for application in home and office installations. This encapsulated power supply fits in standard flush wall boxes and can also be mounted on walls. The power supply complies with safety and EMC standards for commercial and residential class II installations. Ideal applications of this DC-power supply are in powering of electric devices used in home automation and in security systems like for example DC-motors controllers, indicators, etc.
High efficiency switching power supplies
Easy installation into standard flush boxes
Fully encapsulated plastic housing
Dust and waterproof to IP 67
Protection class ll
Universal input range 93 to 264 VAC
Operating temp. range –25°C to +50°C
Short circuit and overload protection
Easy installation into standard flush boxes
Fully encapsulated plastic housing
Dust and waterproof to IP 67
Protection class ll
Universal input range 93 to 264 VAC
Operating temp. range –25°C to +50°C
Short circuit and overload protection
Standards
IEC/EN 60950-1 EN 50178, EN 60335-1, UL 1310 class 2
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 800mA |
Power Rating | 12W |
Number of Outputs | 1 |
Input Voltage | 93 → 264V ac |
Mounting Type | Surface Mount |
Package Type | Encapsulated |
Length | 50.2mm |
Width | 48mm |
Depth | 23.6mm |
Efficiency | 80% |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |
Weight | 80g |