- RS-stocknr.:
- 252-7503
- Fabrikantnummer:
- K8148
- Fabrikant:
- Kyoritsu
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 676,10
(excl. BTW)
€ 818,08
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 676,10 |
- RS-stocknr.:
- 252-7503
- Fabrikantnummer:
- K8148
- Fabrikant:
- Kyoritsu
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
The Kyoritsu leakage current recorder is unprecedented Ior recorder. It provides simultaneous measurements and records up to 4 channels. It measures the leakage current and voltage. It has large graphic display and magnet on the back case to attach it to metal cases.
Operating temperature (-10 to 50 °C)
Supports various wiring systems
Supports various wiring systems
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Leakage Current Clamp Sensor |
For Use With | Kyoritsu 6315 |
For Use With Product Type | Clamp Meter |
For Use With Series | Kyoritsu 105x/106x |