- RS-stocknr.:
- 208-825
- Fabrikantnummer:
- 600059510
- Fabrikant:
- Metabo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 208-825
- Fabrikantnummer:
- 600059510
- Fabrikant:
- Metabo
Wetgeving en conformiteit
Productomschrijving
PowerMaxx Basic
PowerMaxx screwdriver with pistol grip, for optimised power transfer
For all jobs that are inaccessible to conventional cordless screwdrivers
Two-speed, with 20 torque settings plus one drilling level
With Variospeed solid shaft electronics
Right/left rotation and quick stop
Drill spindle with 1/2" - 20 UNF thread
Up to 425 screws with a single charge
Flashlight torch for use with the same battery pack
For all jobs that are inaccessible to conventional cordless screwdrivers
Two-speed, with 20 torque settings plus one drilling level
With Variospeed solid shaft electronics
Right/left rotation and quick stop
Drill spindle with 1/2" - 20 UNF thread
Up to 425 screws with a single charge
Flashlight torch for use with the same battery pack
Supplied with
PowerMaxx cordless screwdriver
1 x NiCd battery pack 4.8 V / 1.25 Ah and charger
7-piece bit set and plastic case
1 x NiCd battery pack 4.8 V / 1.25 Ah and charger
7-piece bit set and plastic case
Specificaties
Kenmerk | Waarde |
---|---|
Speed | 0 → 200 / 0 → 600rpm |
Voltage Rating | 4.8V |
Plug Type | Type C - Euro Plug |
Battery Capacity | 1.25Ah |
Battery Type | NiCd |
- RS-stocknr.:
- 208-825
- Fabrikantnummer:
- 600059510
- Fabrikant:
- Metabo