- RS-stocknr.:
- 123-1014
- Fabrikantnummer:
- DCS388T2
- Fabrikant:
- DeWALT
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-1014
- Fabrikantnummer:
- DCS388T2
- Fabrikant:
- DeWALT
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
DeWalt DCS388T2 54V Flexvolt Reciprocating Saw
The DCS388 FLEXVOLT cordless reciprocating saw from DEWALT. Powered by the high capacity XR FLEXVOLT 54 V battery for superb performance. This reciprocating saw has a brushless motor and a crank design gearbox that delivers the same power as a corded saw. DCS388 features an LED work-light for increased visibility, offers power, balance and comfort making the DCS388 reciprocating the ideal choice for ease of use and accuracy.
Features and Benefits
54 V Brushless motor
Low vibration
Ergonomic grip and back handle
Two position blade clamp
Tool free blade change
3000 strokes per minute
LED work-light
Low vibration
Ergonomic grip and back handle
Two position blade clamp
Tool free blade change
3000 strokes per minute
LED work-light
Application Information
Ideal for all your DIY, Building trade or general purpose applications
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specificaties
Kenmerk | Waarde |
---|---|
Saw Type | Reciprocating Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Maximum Speed | 3000rpm |
Model Number | DCS388T2 |
Plug Type | Type C - Euro Plug |
Voltage Rating | 54V |
Series | FLEXVOLT |
Battery Capacity | 6Ah |
Battery Type | Li-Ion |
Stroke Length | 1-1/8in |